help desk software
DATA SHEET

SSL-LX3044SIC

Lumex

LED Uni-Color Red 636nm 2-Pin T-1

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SSL-LX3044SIC
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bulk
Category:
Standard LED
Color:
Red
Dominant Wavelength:
N/A
Color Temperature:
N/A
Dimension:
4.6 x 3.2 mm
LED Uni-Color Red 636nm 2-Pin T-1
Search Keywords:
SSLLX3044SIC
IN STOCK: 130
Can Ship immediately
MOQ for In Stock Qty:
70
MOQ for out of Stock Qty:
70
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
70
$0.3362
$23.534
500
$0.2663
$133.150
1,000
$0.2326
$232.600
5,000
$0.2083
$1,041.500
10,000
$0.2019
$2,019.000
15,000
$0.1999
$2,998.500
20,000 +
$0.1979
$3,958.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models