help desk software
DATA SHEET

SSL-LX3044SUGC

Lumex

LED Uni-Color Green 574nm 2-Pin T-1 Bulk .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SSL-LX3044SUGC
RoHS:
Yes
HTS:
8541410000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Reel
Color:
Green
Category:
Standard LED
Color Temperature:
N/A
Dimension:
4.6 x 3.2 mm
Dominant Wavelength:
N/A
The LUMEX part SSL-LX3044SUGC is a high-quality LED Uni-Color Green component designed for various electronic applications. With a wavelength of 574nm, this LED emits a vibrant green light that is both visually appealing and efficient. The 2-pin T-1 bulk configuration makes it easy to install and connect to your circuit boards or other electronic devices. Whether you're working on a DIY project or need to replace a faulty LED, the LUMEX SSL-LX3044SUGC is a reliable and long-lasting choice.
Search Keywords:
SSLLX3044SUGC
IN STOCK: 341
Ships today, if you order in
You may purchase in-stock quantity up to 341
On Order:
5,000   can ship 1/27/25 
Minimum Order:
500
Available in less than min:
341
Multiple:
500
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.4125
$0.4125
500
$0.3750
$187.5000
1,000
$0.3694
$369.4000
2,500
$0.3429
$857.2500
5,000
$0.3288
$1,644.0000
7,500
$0.3238
$2,428.5000
10,000
$0.3123
$3,123.0000
15,000
$0.3040
$4,560.0000
25,000 +
$0.2842
$7,105.0000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models