Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SSL-LX3044YD
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1000
Color Temperature:
N/A
Category:
Standard LED
Dimension:
4.6 x 3.2 mm
Color:
Yellow
Dominant Wavelength:
N/A
The LUMEX part SSL-LX3044YD is a high-quality LED Uni-Color Yellow with a wavelength of 585nm. It is designed to provide bright and reliable yellow light illumination for various applications. This LED features a compact T-1 package with two pins, ensuring easy installation and integration into your circuit board or system. With its excellent performance and durability, the SSL-LX3044YD is an ideal choice for applications requiring vibrant yellow light output.
Search Keywords:
SSLLX3044YD
IN STOCK:
13,340
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.0855
$85.500
3,000
$0.0803
$240.900
5,000
$0.0727
$363.500
8,000
$0.0696
$556.800
25,000
$0.0589
$1,472.500
50,000
$0.0575
$2,875.000
100,000
$0.0553
$5,530.000
150,000
+
$0.0544
$8,160.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
4308R-102-472LF
Res Thick Film NET 4.7K Ohm 2% 1W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole
4608X-102-393LF
Res Thick Film NET 39K Ohm 2% 1W ±100ppm/°C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hol...
940C20P47K-F
Polypropylene Film Capacitors - Axial - 4.7uF (+/-) 10% - 2000VDC - RoHS
GBP-6
Conn Barrier Strip 6 POS 11.11mm Solder ST Thru-Hole 20A
SSL-LX3044GD
LED Uni-Color Green 565nm 2-Pin T-1 Bulk