help desk software
DATA SHEET

SSL-LX3052GD

Lumex

LED Uni-Color Green 565nm 2-Pin T-1

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SSL-LX3052GD
RoHS:
Yes
HTS:
8541410000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Category:
Standard LED
Dominant Wavelength:
N/A
Color Temperature:
N/A
Color:
Green
Dimension:
5.25 x 4 mm
LED Uni-Color Green 565nm 2-Pin T-1
Search Keywords:
SSLLX3052GD
IN STOCK: 1,546
Ships today, if you order in
On Order:
5,000   can ship 2/10/25 
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.1120
$112.000
3,000
$0.1010
$303.000
5,000
$0.1000
$500.000
8,000
$0.0971
$776.800
25,000
$0.0898
$2,245.000
50,000
$0.0868
$4,340.000
100,000
$0.0859
$8,590.000
150,000 +
$0.0851
$12,765.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models