Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SSL-LX3054GD
RoHS:
Yes
HTS:
8541410000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
1000
Color Temperature:
N/A
Color:
Green
Dimension:
5.25 x 4 mm
Category:
Standard LED
Dominant Wavelength:
N/A
LED Uni-Color Green 565nm 2-Pin T-1
Search Keywords:
SSLLX3054GD
IN STOCK:
504
Ships today, if you order in
You may purchase in-stock quantity up to 504
Minimum Order:
1000
Available in less than min:
504
Multiple:
1000
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$0.1070
$0.1070
1,000
$0.0973
$97.3000
3,000
$0.0921
$276.3000
5,000
$0.0833
$416.5000
8,000
$0.0802
$641.6000
25,000
$0.0717
$1,792.5000
50,000
$0.0710
$3,550.0000
100,000
$0.0703
$7,030.0000
150,000
+
$0.0696
$10,440.0000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
3-641210-3
Rectangular Power Connector - Header - Plug - Wire-to-Board - 3 Position - 0.156" Pitch -F...
5-103166-4
12 MODII HDR DRRA SHRD LF
5-103908-2
Header - Male Pin - 3 Position - 1 Row - 0.100" (2.54mm) Pitch - Board to Board or Cable -...
640445-8
Wire-To-Board Connector - Vertical - 3.96 mm - 8 Contacts - Header - MTA-156 Series - Thro...
2216-H-RC
Inductor High Current Toroid 220uH/125.6uH 15% 1KHz 3.6A 83mOhm DCR RDL