help desk software
DATA SHEET

SSL-LX3059IGW

Lumex

LED Bi-Color Green/Red 565nm/635nm 3-Pin Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SSL-LX3059IGW
RoHS:
Yes
HTS:
8541410000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Dominant Wavelength:
N/A
Color:
Green/Red
Dimension:
5 x 4 mm
Category:
Standard LED
Color Temperature:
N/A
LED Bi-Color Green/Red 565nm/635nm 3-Pin Bulk
Search Keywords:
SSLLX3059IGW
IN STOCK: 10,911
Ships today, if you order in
Minimum Order:
500
Multiple:
500
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.1627
$81.350
2,500
$0.1539
$384.750
5,000
$0.1516
$758.000
7,500
$0.1493
$1,119.750
10,000
$0.1471
$1,471.000
25,000
$0.1449
$3,622.500
50,000
$0.1395
$6,975.000
100,000 +
$0.1374
$13,740.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models