SSL-LX3059IGW-CA
LumexLED panel mount indicator - LED PMI 3 mm – Red/Green - 30 mcd - 2 pins - Bicolor - 20 mA
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SSL-LX3059IGW-CA
RoHS:
Yes
HTS:
8541410000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
500
Package Type:
Dimension:
5 x 4 mm
Dominant Wavelength:
N/A
Color Temperature:
N/A
Category:
Standard LED
Color:
Green/Red
The Lumex SSL-LX3059IGW-CA is a bicolor through hole LED indicator with red and green colors. It has a current rating of 25 mA.
Search Keywords:
SSLLX3059IGWCA
IN STOCK:
6,587
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
500
$0.1968
$98.400
2,500
$0.1768
$442.000
5,000
$0.1586
$793.000
7,500
$0.1562
$1,171.500
10,000
$0.1438
$1,438.000
25,000
$0.1370
$3,425.000
50,000
$0.1276
$6,380.000
100,000
+
$0.1257
$12,570.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
SJ1-3525NG
3.5 mm, Stereo, Right Angle, Through Hole, Isolated Ground, Audio Jack Connector - 3.5 mm ...
53048-1210
Conn Shrouded Header HDR 12 POS 1.25mm Solder RA Thru-Hole PicoBlade™ Tray
53048-0310
Conn Shrouded Header HDR 3 POS 1.25mm Solder RA Thru-Hole PicoBlade™ Tray
IM21GR
Signal Relay 3VDC 2A DPDT(10x7.5x5.65)mm SMD Automotive
53048-0810
Conn Shrouded Header HDR 8 POS 1.25mm Solder RA Thru-Hole PicoBlade™ Tray