Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SSL-LX3064GD
RoHS:
Yes
HTS:
8541410000
COO:
CH
Supplier Standard Pack
1000
Color Temperature:
N/A
Category:
Standard LED
Dominant Wavelength:
N/A
Dimension:
6 x 4 mm
Color:
Green
LED Uni-Color Green 565nm 2-Pin T-1
Search Keywords:
SSLLX3064GD
IN STOCK:
7,700
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
5000
Multiple:
1000
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1045
$104.500
3,000
$0.1034
$310.200
5,000
$0.0880
$440.000
10,000
$0.0798
$798.000
15,000
$0.0790
$1,185.000
20,000
+
$0.0782
$1,564.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
216602-6
6P HV190 FEDERLEIS
1-746610-8
34 DIP PLUG, 100CL, LEAD FREE
2-320563-2
TERMINAL,PIDG R 16-14 1/4
39-28-1023
Conn Power HDR 2 POS 4.2mm Solder ST Thru-Hole 2 Terminal 1 Port Mini-Fit Jr™ Bag
1777073
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...