help desk software
DATA SHEET

SSL-LX30FT4GD

Lumex

LED Uni-Color Green 565nm 2-Pin T-1

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SSL-LX30FT4GD
RoHS:
Yes
HTS:
8541410000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Dimension:
6.7 x 3 mm
Color:
Green
Color Temperature:
N/A
Dominant Wavelength:
N/A
Category:
Standard LED
LED Uni-Color Green 565nm 2-Pin T-1
Search Keywords:
SSLLX30FT4GD
IN STOCK: 11
Ships today, if you order in
You may purchase in-stock quantity up to 11
On Order:
20,000   can ship 2/10/25 
Minimum Order:
1000
Available in less than min:
11
Multiple:
1000
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.1144
$0.1144
1,000
$0.1040
$104.0000
3,000
$0.0981
$294.3000
5,000
$0.0941
$470.5000
8,000
$0.0927
$741.6000
25,000
$0.0840
$2,100.0000
50,000
$0.0796
$3,980.0000
100,000
$0.0784
$7,840.0000
150,000 +
$0.0772
$11,580.0000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models