Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SSL-LX5093AC
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Dominant Wavelength:
N/A
Color Temperature:
N/A
Color:
Amber
Dimension:
8.6 x 5.9 mm
Category:
Standard LED
LED Uni-Color Amber 605nm 2-Pin T-1 3/4
Search Keywords:
SSLLX5093AC
IN STOCK:
2,521
Can Ship immediately
Minimum Order:
117
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
117
$1.0600
$124.020
250
$0.4530
$113.250
500
$0.2385
$119.250
1,000
$0.1591
$159.100
2,000
$0.0544
$108.800
5,000
+
$0.0395
$197.500
Product Guides