Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SSL-LX5093AD
RoHS:
Yes
HTS:
8541410000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
1000
Dominant Wavelength:
N/A
Color Temperature:
N/A
Color:
Amber
Category:
Standard LED
Dimension:
8.6 x 5.9 mm
LED Uni-Color Amber 605nm 2-Pin T-1 3/4
Search Keywords:
SSLLX5093AD
IN STOCK:
1,282
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1166
$116.600
3,000
$0.1154
$346.200
5,000
$0.0981
$490.500
8,000
$0.0933
$746.400
25,000
$0.0886
$2,215.000
50,000
$0.0877
$4,385.000
100,000
$0.0868
$8,680.000
150,000
+
$0.0860
$12,900.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
3296W-1-102LF
Trimmer Potentiometer - 1K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 4.83 X 11.55mm - Pin -...
3296W-1-104LF
Trimmer Potentiometer - 100K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 4.83 X 11.55mm - Pin...
3296W-1-504LF
Trimmer Potentiometer - 500K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 4.83 X 11.55mm - Pin...
SSL-LX5093LGT
LED Uni-Color Green 565nm 2-Pin T-1 3/4
SSL-LX5093YD
LED Uni-Color Yellow 585nm 2-Pin T-1 3/4