help desk software
DATA SHEET

SSL-LX5093LGD

Lumex

LED Uni-Color Green 565nm 2-Pin T-1 3/4

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SSL-LX5093LGD
RoHS:
Yes
HTS:
8541410000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Dominant Wavelength:
N/A
Color Temperature:
N/A
Category:
Standard LED
Color:
Green
Dimension:
8.6 x 5.9 mm
LED Uni-Color Green 565nm 2-Pin T-1 3/4
Search Keywords:
SSLLX5093LGD
IN STOCK: 26,658
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.1012
$101.200
3,000
$0.0950
$285.000
5,000
$0.0897
$448.500
8,000
$0.0853
$682.400
25,000
$0.0757
$1,892.500
50,000
$0.0749
$3,745.000
100,000
$0.0742
$7,420.000
150,000 +
$0.0735
$11,025.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models