Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SSL-LX5093LGT
RoHS:
Yes
HTS:
8541410000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
1000
Dominant Wavelength:
N/A
Category:
Standard LED
Color Temperature:
N/A
Dimension:
8.6 x 5.9 mm
Color:
Green
LED Uni-Color Green 565nm 2-Pin T-1 3/4
Search Keywords:
SSLLX5093LGT
IN STOCK:
2,159
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.0896
$89.600
3,000
$0.0752
$225.600
8,000
$0.0676
$540.800
25,000
$0.0638
$1,595.000
50,000
$0.0632
$3,160.000
100,000
$0.0625
$6,250.000
150,000
$0.0619
$9,285.000
250,000
+
$0.0613
$15,325.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
3296W-1-102LF
Trimmer Potentiometer - 1K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 4.83 X 11.55mm - Pin -...
3296W-1-104LF
Trimmer Potentiometer - 100K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 4.83 X 11.55mm - Pin...
3296W-1-504LF
Trimmer Potentiometer - 500K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 4.83 X 11.55mm - Pin...
SSL-LX5093AD
LED Uni-Color Amber 605nm 2-Pin T-1 3/4
SSL-LX5093YD
LED Uni-Color Yellow 585nm 2-Pin T-1 3/4