Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SSL-LX5093UPGC/D
RoHS:
Yes
HTS:
8541410000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Dominant Wavelength:
N/A
Category:
Standard LED
Color:
Green
Dimension:
8.6 x 5.9 mm
Color Temperature:
N/A
LED Uni-Color Green 520nm 2-Pin T-1 3/4
Search Keywords:
SSLLX5093UPGCD
IN STOCK:
13,745
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
5000
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
25
$0.850
$21.250
1,000
$0.679
$679.000
2,500
$0.649
$1,622.500
5,000
$0.642
$3,210.000
10,000
$0.636
$6,360.000
15,000
$0.630
$9,450.000
20,000
+
$0.623
$12,460.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides