Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SSL-LX5093XGC
RoHS:
Yes
HTS:
8541410000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Dimension:
8.6 x 5.9 mm
Dominant Wavelength:
N/A
Color:
Green
LED Uni-Color Green 565nm 2-Pin T-1 3/4
Search Keywords:
SSLLX5093XGC
IN STOCK:
5,742
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.0915
$91.500
3,000
$0.0864
$259.200
5,000
$0.0829
$414.500
8,000
$0.0816
$652.800
25,000
$0.0746
$1,865.000
50,000
$0.0706
$3,530.000
100,000
$0.0696
$6,960.000
150,000
+
$0.0685
$10,275.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides