Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SSL-LX5093XIC
RoHS:
Yes
HTS:
8541410000
COO:
CH
Supplier Standard Pack
1000
Package Type:
Dimension:
8.6 x 5.9 mm
Color:
Red
Dominant Wavelength:
N/A
LED Uni-Color Red 635nm 2-Pin T-1 3/4
Search Keywords:
SSLLX5093XIC
IN STOCK:
3,235
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1248
$124.800
3,000
$0.1074
$322.200
5,000
$0.1057
$528.500
8,000
$0.0993
$794.400
25,000
$0.0918
$2,295.000
50,000
$0.0881
$4,405.000
100,000
$0.0872
$8,720.000
150,000
+
$0.0863
$12,945.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
SKHHDHA010
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole Bulk
45F20RE
Res Wirewound 20 Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL
SSW-108-01-G-D
Board-To-Board Connector - Dual - 2.54 mm - 16 Contacts - Receptacle - Through Hole - 2 Ro...
PIC24FJ256GA106-I/PT
MCU 16-bit - PIC24 Family PIC24FJ GA Series Microcontrollers - 256KB Flash - 2.5V/3.3V - 6...
AT32UC3A0512-ALUT
MCU - 32-bit AVR RISC - 512KB Flash - 1.8V/3.3V - 144-Pin LQFP - Tray