Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SSL-LX5097IGW
RoHS:
Yes
HTS:
3926903000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Dominant Wavelength:
N/A
Dimension:
8.6 x 5.9 mm
Color Temperature:
N/A
Category:
Standard LED
Color:
Green/Red
LED Bi-Color Green/Red 565nm/627nm 3-Pin T-1 3/4 Bulk
Search Keywords:
SSLLX5097IGW
IN STOCK:
3,872
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
500
$0.3133
$156.650
1,000
$0.2419
$241.900
2,500
$0.2383
$595.750
5,000
$0.2000
$1,000.000
7,500
$0.1965
$1,473.750
25,000
$0.1929
$4,822.500
50,000
$0.1910
$9,550.000
100,000
+
$0.1891
$18,910.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
3PCV-03-008
Conn Barrier Strip 3 POS 6.35mm Solder ST Thru-Hole 10A/Contact Package
5103308-5
A/L LOW PRO HDR 20P VERT BLACK
1123-4-N
Spacer Round Nylon Plain
22-23-2061
Conn Wire to Board HDR 6 POS 2.54mm Solder ST Thru-Hole KK® Bag
22-23-2081
Conn Wire to Board HDR 8 POS 2.54mm Solder ST Thru-Hole KK® Bag