help desk software
DATA SHEET

SSL-LX5099SISUGW

Lumex

LED panel mount indicator - 05 V – Red/Green - 200/700 mcd - 3 pins - Bicolor - 20 mA - 8.6 x 5.9 mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SSL-LX5099SISUGW
RoHS:
Yes
HTS:
8541410000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Dominant Wavelength:
N/A
Category:
Standard LED
Color:
Green/Red
Dimension:
8.6 x 5.9 mm
Color Temperature:
N/A
The Lumex SSL-LX5099SISUGW is a bicolor through hole LED indicator with red and green colors. It has a current rating of 25 mA and 03 pins.
Search Keywords:
SSLLX5099SISUGW
IN STOCK: 338
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
5000
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$1.3410
$67.050
1,000
$1.3209
$1,320.900
2,500
$1.3011
$3,252.750
5,000
$1.2816
$6,408.000
10,000
$0.6764
$6,764.000
15,000
$0.4652
$6,978.000
20,000 +
$0.4559
$9,118.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models