Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SSL-LX55103ID-FL
RoHS:
Yes
HTS:
8541410000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
500
Color Temperature:
N/A
Dimension:
5 x 5 x 9.7 mm
Dominant Wavelength:
N/A
Category:
Standard LED
Color:
Red
LED Uni-Color Red 635nm 2-Pin
Search Keywords:
SSLLX55103IDFL
IN STOCK:
7,250
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
5000
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
250
$0.1844
$46.100
1,000
$0.1461
$146.100
2,500
$0.1266
$316.500
5,000
$0.1154
$577.000
10,000
$0.1109
$1,109.000
15,000
$0.1066
$1,599.000
20,000
+
$0.1050
$2,100.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
571-0122-100F
571 Series 2 mm Bi-Level CBI G,G with Ganging Post
66105-3
Socket Contact - 24 to 20 AWG (.2 to .6 mm²) - Power & Signal - 13A - 15.0µin (0.38µm) Gol...
CRH-10680
Spark Quenchers - 3Ph - 0.1 µF - 68 Ohm
HSTT12-48-Q2
Thin wall heat shrink, .12" (3.2mm) diameter, red cross-linked polyolefin
1759172
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...