help desk software
DATA SHEET

SSL-LX5573GD

Lumex

LED Uni-Color Green 565nm 2-Pin .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SSL-LX5573GD
RoHS:
Yes
HTS:
8541410000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Color Temperature:
N/A
Dimension:
6 x 5 x 7.2 mm
Dominant Wavelength:
N/A
Color:
Green
Category:
Standard LED
The LUMEX part SSL-LX5573GD is an LED Uni-Color Green featuring a wavelength of 565nm. This LED is designed with 2 pins for easy installation and is ideal for a wide range of applications. With its vibrant green color and high-quality performance, this LED is a versatile component that can be used in various lighting and signaling systems. Its compact size and efficient energy consumption make it a reliable and cost-effective choice. Upgrade your lighting projects with the LUMEX part SSL-LX5573GD LED Uni-Color Green.
Search Keywords:
SSLLX5573GD
IN STOCK: 19,200
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
5000
Multiple:
500
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.1663
$83.150
1,000
$0.1317
$131.700
2,500
$0.1138
$284.500
5,000
$0.1018
$509.000
10,000
$0.0991
$991.000
15,000
$0.0966
$1,449.000
20,000 +
$0.0956
$1,912.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides