help desk software
DATA SHEET

SSL-LXA228SUGCTR31

Lumex

LED Uni-Color Green 574nm 2-Pin SMD T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SSL-LXA228SUGCTR31
RoHS:
Yes
HTS:
8541410000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Reel
Color Temperature:
N/A
Category:
Chip LED
Dimension:
3 x 2 x 2.8 mm
Dominant Wavelength:
N/A
Color:
Green
LED Uni-Color Green 574nm 2-Pin SMD T/R
Search Keywords:
SSLLXA228SUGCTR31
IN STOCK: 0
On Order:
20,000   can ship 2/10/25 
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.1056
$105.600
3,000
$0.1015
$304.500
5,000
$0.0976
$488.000
8,000
$0.0966
$772.800
25,000
$0.0957
$2,392.500
50,000
$0.0947
$4,735.000
100,000
$0.0936
$9,360.000
150,000 +
$0.0927
$13,905.000
Tools/3D Models