help desk software
DATA SHEET

SSL-LXA228SYC-TR31

Lumex

LED Uni-Color Yellow 590nm 2-Pin SMD T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SSL-LXA228SYC-TR31
RoHS:
Yes
HTS:
8541410000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Reel
Category:
Chip LED
Dominant Wavelength:
N/A
Color Temperature:
N/A
Dimension:
2.5 x 2 x 2.8 mm
Color:
Yellow
LED Uni-Color Yellow 590nm 2-Pin SMD T/R
Search Keywords:
SSLLXA228SYCTR31
IN STOCK: 3
Can Ship immediately
You may purchase in-stock quantity up to 3
On Order:
10,000   can ship 2/10/25 
Minimum Order:
1000
Available in less than min:
3
Multiple:
1000
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.2322
$0.2322
1,000
$0.2111
$211.1000
3,000
$0.1975
$592.5000
5,000
$0.1844
$922.0000
8,000
$0.1826
$1,460.8000
10,000
$0.1770
$1,770.0000
25,000
$0.1743
$4,357.5000
50,000
$0.1671
$8,355.0000
100,000 +
$0.1654
$16,540.0000
Tools/3D Models
Product Guides