help desk software
DATA SHEET

SSL-LXA228YC-TR11

Lumex

LED Uni-Color Yellow 585nm 2-Pin SMD T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SSL-LXA228YC-TR11
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Reel
Color:
Yellow
Category:
Standard LED
Color Temperature:
N/A
Dominant Wavelength:
N/A
Dimension:
2.5 x 2 x 2.8 mm
Life Cycle:
Discontinued & Replaced
LED Uni-Color Yellow 585nm 2-Pin SMD T/R
Search Keywords:
SSLLXA228YCTR11
  This product is discontinued, but still in stock
IN STOCK: 200
Ships today, if you order in
You may purchase in-stock quantity up to 200
Minimum Order:
1000
Available in less than min:
200
Multiple:
1000
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.2123
$0.2123
1,000
$0.1930
$193.0000
2,000
$0.1570
$314.0000
4,000
$0.1560
$624.0000
8,000 +
$0.1450
$1,160.0000
RECOMMENDED REPLACEMENT
SSL-LXA228SYC-TR11
SSL-LXA228SYC-TR11
VIEW PRODUCT
Tools/3D Models
Product Guides