help desk software
DATA SHEET

SSP-11E272UP110

Lumex

LED Uni-Color Green 525nm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SSP-11E272UP110
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Color:
Green
Category:
LED Lamp
Color Temperature:
N/A
LED Uni-Color Green 525nm
Search Keywords:
SSP11E272UP110
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$163.04
$163.040
10
$56.36
$563.600
25 +
$52.27
$1,306.750
Tools/3D Models
Product Guides