help desk software
DATA SHEET

SSP-4SE102UP12G

Lumex

LED Lamp Uni-Color Green 525nm 30500mcd 4 LED 2-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SSP-4SE102UP12G
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Category:
LED Lamp
Color Temperature:
N/A
Color:
Green
LED Lamp Uni-Color Green 525nm 30500mcd 4 LED 2-Pin
Search Keywords:
SSP4SE102UP12G
IN STOCK: 0
Minimum Order:
11
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
11 +
$11.10
$122.100
Tools/3D Models
Product Guides