help desk software
DATA SHEET

SSP-4SE106U12G

Lumex

LED Lamp Uni-Color Red 626nm 17000mcd 4 LED 2-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SSP-4SE106U12G
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Color Temperature:
N/A
Color:
Red
Category:
LED Lamp
LED Lamp Uni-Color Red 626nm 17000mcd 4 LED 2-Pin
Search Keywords:
SSP4SE106U12G
IN STOCK: 0
Minimum Order:
14
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
14
$9.00
$126.000
100 +
$1.88
$188.000
Tools/3D Models
Product Guides