help desk software
DATA SHEET

SSP-8FE276U120

Lumex

LED Uni-Color Red 628nm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SSP-8FE276U120
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Color:
Red
Lens Appearance:
Non Diffused
Lens Dimensions:
N/A
Lens Shape Type:
Circular
Mounting:
N/A
Type:
Uni-Color
Dimension:
62.5 x 50 mm
Life Cycle:
Discontinued
LED Uni-Color Red 628nm
  This product is discontinued, but still in stock
IN STOCK: 3
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$118.33
$118.330
5 +
$24.07
$120.350
Tools/3D Models
Product Guides