Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SSP-8FE279120
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Color:
White
Lens Appearance:
Non Diffused
Lens Dimensions:
N/A
Lens Shape Type:
Circular
Mounting:
N/A
Type:
Uni-Color
Dimension:
62.5 x 50 mm
LED Uni-Color White
Search Keywords:
SSP8FE279120
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$125.71
$125.710
10
$35.26
$352.600
50
+
$33.48
$1,674.000
Product Guides