help desk software
DATA SHEET

SSP-D29B9SUGC-12V

Lumex

LED Uni-Color Green 574nm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SSP-D29B9SUGC-12V
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Color:
Green
Lens Appearance:
Colorless Non Diffused
Lens Dimensions:
10x10x13.2 mm
Mounting:
Panel
Type:
Uni-Color
Dimension:
28.9 x 11.2 mm
LED Uni-Color Green 574nm
Search Keywords:
SSPD29B9SUGC12V
IN STOCK: 0
Minimum Order:
7
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
7
$17.52
$122.640
10
$12.51
$125.100
25 +
$6.00
$150.000
Tools/3D Models
Product Guides