Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SSP-D29B9SUGC-28V
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Color:
Green
Lens Appearance:
Colorless Non Diffused
Lens Dimensions:
10x10x13.2 mm
Lens Shape Type:
Circular
Mounting:
Panel
Type:
Uni-Color
Dimension:
28.9 x 11.2 mm
LED Uni-Color Green 574nm
Search Keywords:
SSPD29B9SUGC28V
IN STOCK:
55
Ships today, if you order in
Minimum Order:
8
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
8
$15.58
$124.640
10
$11.02
$110.200
25
$6.05
$151.250
50
+
$2.56
$128.000
Product Guides