help desk software
DATA SHEET

SSP-D29B9SYC-12V

Lumex

LED Uni-Color Yellow 590nm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SSP-D29B9SYC-12V
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Color:
Yellow
Lens Appearance:
Colorless Non Diffused
Lens Dimensions:
10x10x13.2 mm
Mounting:
Panel
Type:
Uni-Color
Dimension:
28.9 x 11.2 mm
LED Uni-Color Yellow 590nm
Search Keywords:
SSPD29B9SYC12V
IN STOCK: 0
Minimum Order:
9
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
9
$13.69
$123.210
25
$5.97
$149.250
100
$2.46
$246.000
500
$2.26
$1,130.000
1,000
$2.08
$2,080.000
5,000
$1.94
$9,700.000
10,000
$1.80
$18,000.000
25,000 +
$1.66
$41,500.000
Tools/3D Models
Product Guides