Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
SSP-D29E10SUGC-12V
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack
1
Color:
Green
Lens Appearance:
Colorless Non Diffused
Lens Dimensions:
10x10x13.3 mm
Mounting:
Stud
Type:
Uni-Color
Dimension:
29.3 x 10 mm
LED Uni-Color Green 574nm 2-Pin
Search Keywords:
SSPD29E10SUGC12V
IN STOCK:
0
Minimum Order:
19
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
19
$6.53
$124.070
10,000
+
$1.36
$13,600.000
Product Guides