W48M-112B
LumexPush Button Switch - 19mm - SPST - 0.1A - 48V - Momentary - Metal - Illuminated Blue .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Lumex
Part No:
W48M-112B
RoHS:
Yes
HTS:
8536509031
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
The LUMEX part W48M-112B is a high-quality push button switch designed for industrial and commercial applications. With a compact and durable construction, this 19mm switch features a single pole, single throw (SPST) configuration, making it suitable for a wide range of electrical circuits.The switch has a maximum current rating of 0.1A and a voltage rating of 48V, providing reliable and efficient operation. Designed for momentary functionality, it allows for quick and responsive user interaction.Featuring a sleek and robust metal construction, this switch offers excellent durability and longevity. It is also designed with an illuminated blue button, providing a visually appealing and easily recognizable indication of its status.Whether used in machinery controls, automotive applications, or various other devices, the LUMEX W48M-112B push button switch delivers excellent performance and reliability that meet the highest industry standards.
Search Keywords:
W48M112B
IN STOCK:
200
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$19.18
$95.900
25
$15.57
$389.250
50
$13.54
$677.000
100
$12.94
$1,294.000
250
$12.81
$3,202.500
500
$12.68
$6,340.000
1,000
+
$12.55
$12,550.000
Product Guides