70169-D
Macromatic Industrial ControlsRelay Socket - DIN Rail - Screwless Clamp - 8 Pins - 10 A - 600 V.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Macromatic Industrial Controls
Part No:
70169-D
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack
1
The 70169-D is a 8-pin DIN-rail mounting Relay Socket for use with Macromatic plug-in relays.
Search Keywords:
70169D
IN STOCK:
14
Can Ship immediately
On Order:
54
can ship 12/9/24
Minimum Order:
2
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
2
$16.90
$33.800
10
$9.86
$98.600
25
$9.10
$227.500
50
$8.33
$416.500
100
$7.99
$799.000
250
+
$7.49
$1,872.500
Product Guides
CUSTOMERS
ALSO BOUGHT
CR15
Duplex Receptacle Outlet, Commercial Specification Grade, Indented Face, 15 Amp, 125 Volt,...
W23-X1A1G-20
Circuit Breaker - Thermal - 1 Pole - 20A, 240VAC/50VDC - Black Push-Pull Plunger Actuator ...
TR-50622-05
DR-ODC5
AC Output Module - 3.5-8 VDC Control Voltage Range - 3.0 A Maximum Load Current - 3-60 VDC...
M3SS1-11G
ABB-PILOT DEVICES - 22MM MODULAR - ILLUM SELECTOR