PMDU
Macromatic Industrial ControlsElectromechanical Relay 10A DPDT( ()) DIN Rail Monitoring Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Macromatic Industrial Controls
Part No:
PMDU
RoHS:
Yes
HTS:
8541409500
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Termination Style:
Screw Terminal
The Macromatic PMDU is an industrial-grade Electromechanical Relay that features a Double-Pole, Double-Throw (DPDT) configuration with a 10A rating. Ideal for monitoring applications, this compact DIN Rail mounted relay provides reliable and precise control for a variety of industrial processes.
Search Keywords:
PMDU
IN STOCK:
14
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$202.13
$202.130
3
$199.10
$597.300
5
+
$196.11
$980.550
Product Guides
CUSTOMERS
ALSO BOUGHT
206061-1
This Square Flange Receptacle from TE’s Circular Plastic Connectors Series 1 mates with pl...
6769
Conn 20A 125V 2P3W Str BW
PFB0924GHE
DC Fan Axial Ball Bearing 24V 14V to 26.4V 129.31CFM 60.5dB (92 X 92 X 38mm)
4NC0F0A10
Electromechanical Relay 100/110VAC DIN Rail
AR30PR-311B
Switch Selector N.O./N.C. DPST 45° Knob Screw 1000000Cycles Panel Mount