PMPU
Macromatic Industrial ControlsPhase Monitoring Relay - Multifunction - PMP Series - SPDT - 10 A - Socket - Quick Connect - 277 VAC. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Macromatic Industrial Controls
Part No:
PMPU
RoHS:
Yes
HTS:
8536490075
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The PMPU is a 3-phase Multifunction Monitoring Relay with SPDT, SPST-NC contact and quick connect terminals. This PMP-series monitor relays continuously monitor all voltages of a three-phase system. They are used to protect motors and equipment from expensive damage due to phase loss, phase reversal, phase unbalance, under-voltage and overvoltage faults as well as rapid cycling. These products detect single phasing and unbalanced voltages regardless of regenerative voltages. The PMP-series incorporate a microprocessor-based design capable of advanced signal processing including true RMS voltage measurement. Innovative analog to-digital sensing circuitry allows for true full-wave monitoring of all three phases, delivering the highest level of protection possible. True RMS voltage measurement ensures accurate sensing in most generator and other applications with non-sinusoidal wave forms, eliminating nuisance tripping.
Search Keywords:
PMPU
IN STOCK:
49
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$147.79
$147.790
3
$145.57
$436.710
5
+
$137.12
$685.600
Product Guides
CUSTOMERS
ALSO BOUGHT
IUGN66-1-63F-20.0
Circuit Breaker Hydraulic Magnetic 2Pole 20A 277VAC
2203.0
Connector Accessories Ferrule With Insulating Sleeve Red
1-1318118-6
DYNAMIC D-2100 REC HSG 12P
4NK0AH
Thermal Overload Relay - Orange Line - Open Frame - 0.95A to 1.45A - Used on 0A, 0F, 0G Co...
321879
Ring Terminal Connector - 7/16 Stud - 0.102" (2.59mm) Thickness - 1.087" (27.61mm) Outer W...