TE-8812U
Macromatic Industrial ControlsTime Delay Relay 12 to 240VDC 12 to 240VAC 15A DPDT DIN Rail .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Macromatic Industrial Controls
Part No:
TE-8812U
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Coil Current:
N/A
AC Coil Voltage:
12 to 240 V
The MACROMATIC TE-8812U Time Delay Relay is a versatile industrial control device designed to provide precise timing functions in a variety of applications. This relay can operate with input voltages ranging from 12 to 240VDC or 12 to 240VAC, making it suitable for a wide range of electrical systems. With a 15A DPDT (double-pole, double-throw) contact configuration and DIN rail mounting capability, the TE-8812U offers reliable performance and easy installation in industrial settings. Ideal for timing operations, sequence control, or process automation, this Time Delay Relay is a dependable solution for your control system needs.
Search Keywords:
TE8812U
IN STOCK:
91
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$107.55
$107.550
5
$105.94
$529.700
10
$100.18
$1,001.800
25
+
$89.64
$2,241.000
Product Guides
CUSTOMERS
ALSO BOUGHT
C1353AABG3602AW
Rocker Switch DPST - 20A (AC/DC) - 250V - Panel Mount - Snap-In.
622222-BB-NE
2-pole - ON-None-OFF - 8A/12A 250VAC/125VAC 1/2 HP - Non-Illuminated Black Rocker - .187 T...
AFB1224SHE
DC Fans DC Axial Fan - 120x38mm - 24VDC
4NK0AD
Overload Relay - 0.36-0.54 A.
AS-5004
Alignment Tools And Kits