help desk software
DATA SHEET

TR-6312U

Macromatic Industrial Controls

Time Delay Relay 12 to 125VDC 24 to 240VAC 10A DPDT Socket .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Macromatic Industrial Controls
Part No:
TR-6312U
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Socket
Contact Arrangement:
DPDT
DC Coil Voltage:
12 to 125 V
AC Coil Voltage:
24 to 240 V
Contact Form:
2 Form C
Termination Style:
8-Pin Circular Plug
The Macromatic TR-6312U Time Delay Relay is a versatile industrial control device designed to provide delay timing in a variety of electrical systems. This relay has a voltage rating of 12 to 125VDC and 24 to 240VAC, with a robust 10A DPDT switching capacity. Housed in a convenient socket for easy installation, the TR-6312U is a reliable solution for applications requiring precise timing control.
Search Keywords:
TR6312U
IN STOCK: 14
Ships today, if you order in
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$103.79
$103.790
5
$102.17
$510.850
10
$100.63
$1,006.300
25 +
$90.93
$2,273.250
Tools/3D Models
Product Guides