Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Macromatic Industrial Controls
Part No:
VAKP240A
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack
1
Termination Style:
8-Pin Circular Plug
Time Delay Relay 10A SPDT( ()) Socket
Search Keywords:
VAKP240A
IN STOCK:
8
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$150.39
$150.390
3
$140.36
$421.080
5
+
$136.71
$683.550
Product Guides
CUSTOMERS
ALSO BOUGHT
3NC1Q0E22/SE
Contactor 24VAC 3PST-NO/DPST-NO/DPST-NC DIN Rail
782XDXH21-120A
Electromechanical Relay 110/120VAC 4.43KOhm 10A 4PDT Plug-In Control Relay
12TW1-2D
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Single Throw (DPST) 2 Posi...
1TL1-31
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 2 Position, Half...
2TL1-31
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position, Half...