help desk software
DATA SHEET

14FN301K

Maida/Songtian

MOV - Thermally Protected, 14mm, 190VAC, 6000A Imax (aka 01-2328)

RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Maida/Songtian
Part No:
14FN301K
RoHS:
Yes
HTS:
8533404000
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
BULK
Varistor Voltage:
270 V to 330 V
Clamping Voltage:
500
Clamping Current:
50
Mounting:
Through Hole
Maximum AC Voltage Rating:
190
Maximum DC Voltage Rating:
250
Maximum Surge Current:
6000
Lead Style:
Radial
Energy:
107
Size Code:
14
Tolerance Voltage:
0.1
Wire Form:
Straight
MOV - Thermally Protected, 14mm, 190VAC, 6000A Imax (aka 01-2328)
IN STOCK: 0
Minimum Order:
20
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$2.090
$41.800
25
$1.240
$31.000
50
$0.986
$49.300
100
$0.784
$78.400
200
$0.753
$150.600
500
$0.731
$365.500
1,000 +
$0.710
$710.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides