Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Maida/Songtian
Part No:
14FN751K
RoHS:
Yes
HTS:
8533404000
COO:
CN
Supplier Standard Pack
200
Package Type:
BULK
Varistor Voltage:
675 V to 825 V
Clamping Voltage:
1240
Clamping Current:
50
Mounting:
Through Hole
Maximum AC Voltage Rating:
460
Maximum DC Voltage Rating:
615
Maximum Surge Current:
6000
Lead Style:
Radial
Energy:
225
Size Code:
14
Tolerance Voltage:
0.1
Wire Form:
Straight
MOV - Thermally Protected, 14mm, 460VAC, 6000A Imax (aka 01-2338)
IN STOCK:
0
Minimum Order:
10
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
10
$2.990
$29.900
25
$1.710
$42.750
50
$1.110
$55.500
100
$1.070
$107.000
200
$1.030
$206.000
500
$0.996
$498.000
1,000
+
$0.975
$975.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides