help desk software
DATA SHEET

20FM471K

Maida/Songtian

MOV - Thermally Protected, 20mm, 300VAC, 10000A Imax (aka 01-2385)

RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Maida/Songtian
Part No:
20FM471K
RoHS:
Yes
HTS:
8533404000
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
BULK
Varistor Voltage:
423 V to 517 V
Clamping Voltage:
775
Clamping Current:
100
Mounting:
Through Hole
Maximum AC Voltage Rating:
300
Maximum DC Voltage Rating:
385
Maximum Surge Current:
10000
Lead Style:
Radial
Energy:
350
Size Code:
20
Tolerance Voltage:
0.1
Wire Form:
Straight
MOV - Thermally Protected, 20mm, 300VAC, 10000A Imax (aka 01-2385)
IN STOCK: 0
Minimum Order:
10
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.29
$32.900
25
$2.04
$51.000
50
$1.51
$75.500
100
$1.43
$143.000
250
$1.39
$347.500
500
$1.33
$665.000
1,000 +
$1.30
$1,300.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides