help desk software

20FN751K

Maida/Songtian

MOV - Thermally Protected, 20mm, 460VAC, 10000A Imax (aka 01-2412)

  • RoHS Compliant
  • BULK Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Maida/Songtian
Part No:
20FN751K
RoHS:
Yes
HTS:
8533404000
COO:
CN
Package Type:
BULK
Varistor Voltage:
675 V to 825 V
Clamping Voltage:
1240
Clamping Current:
100
Mounting:
Through Hole
Maximum AC Voltage Rating:
460
Maximum DC Voltage Rating:
615
Maximum Surge Current:
10000
Lead Style:
Radial
Energy:
455
Size Code:
20
Tolerance Voltage:
0.1
Wire Form:
Straight
MOV - Thermally Protected, 20mm, 460VAC, 10000A Imax (aka 01-2412)
IN STOCK: 0
Minimum Order:
10
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.98
$39.800
25
$2.08
$52.000
50
$1.89
$94.500
100
$1.79
$179.000
250
$1.74
$435.000
500
$1.67
$835.000
1,000 +
$1.63
$1,630.000
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS