help desk software
DATA SHEET

25FM751K

Maida/Songtian

MOV - Thermally Protected, 25mm, 460VAC, 15000A Imax (aka 01-2458)

RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Maida/Songtian
Part No:
25FM751K
RoHS:
Yes
HTS:
8533404000
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
BULK
Varistor Voltage:
675 V to 825 V
Clamping Voltage:
1240
Clamping Current:
150
Mounting:
Through Hole
Maximum AC Voltage Rating:
460
Maximum DC Voltage Rating:
615
Maximum Surge Current:
15000
Lead Style:
Radial
Energy:
630
Size Code:
25
Tolerance Voltage:
0.1
Wire Form:
Straight
MOV - Thermally Protected, 25mm, 460VAC, 15000A Imax (aka 01-2458)
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.99
$54.950
10
$5.91
$59.100
25
$4.72
$118.000
50
$4.52
$226.000
100
$4.34
$434.000
250
$4.22
$1,055.000
500
$4.12
$2,060.000
1,000 +
$4.01
$4,010.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides