help desk software
DATA SHEET

D62ZOV551RA90

Maida/Songtian

MOV - Standard, 12mm, 550VAC, 4500A Imax (aka 01-0742)

RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Maida/Songtian
Part No:
D62ZOV551RA90
RoHS:
Yes
HTS:
8533404000
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
BULK
Varistor Voltage:
778 V to 950 V
Clamping Voltage:
1400
Clamping Current:
40
Maximum AC Voltage Rating:
550
Maximum DC Voltage Rating:
700
Maximum Surge Current:
4500
Energy:
192
Size Code:
12
MOV - Standard, 12mm, 550VAC, 4500A Imax (aka 01-0742)
IN STOCK: 0
Minimum Order:
30
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
30
$1.2900
$38.700
50
$1.1700
$58.500
100
$0.5724
$57.240
250
$0.3710
$92.750
500
$0.3498
$174.900
1,000
$0.3286
$328.600
2,500 +
$0.3180
$795.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides