help desk software
DATA SHEET

D68ZOV211HC

Maida/Songtian

MOV - HC, 8mm, 210VAC, 3500A Imax (aka 01-1393)

RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Maida/Songtian
Part No:
D68ZOV211HC
RoHS:
Yes
HTS:
8533404000
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
BULK
Varistor Voltage:
297 V to 363 V
Clamping Voltage:
545
Clamping Current:
15
Maximum AC Voltage Rating:
210
Maximum DC Voltage Rating:
270
Maximum Surge Current:
3500
Energy:
61
Size Code:
8
MOV - HC, 8mm, 210VAC, 3500A Imax (aka 01-1393)
IN STOCK: 0
Minimum Order:
500
Multiple:
500
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.144
$72.000
1,000
$0.137
$137.000
2,000
$0.130
$260.000
4,000 +
$0.123
$492.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides