help desk software
DATA SHEET

D7780ZOV231RA730

Maida/Songtian

MOV - High Energy, 53mm, 230VAC, 70000A Imax (aka 01-1837)

RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Maida/Songtian
Part No:
D7780ZOV231RA730
RoHS:
Yes
HTS:
8533404000
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
32
Package Type:
BULK
Varistor Voltage:
326 V to 397 V
Clamping Voltage:
595
Clamping Current:
500
Maximum AC Voltage Rating:
230
Maximum DC Voltage Rating:
300
Maximum Surge Current:
70000
Energy:
730
Size Code:
53
MOV - High Energy, 53mm, 230VAC, 70000A Imax (aka 01-1837)
IN STOCK: 0
Minimum Order:
2
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$26.33
$52.660
5
$17.39
$86.950
10
$15.83
$158.300
32
$15.15
$484.800
50
$14.34
$717.000
100
$13.78
$1,378.000
250 +
$13.43
$3,357.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides