help desk software
DATA SHEET

D7780ZOV421RA1500

Maida/Songtian

MOV - High Energy, 53mm, 420VAC, 70000A Imax (aka 01-1848)

RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Maida/Songtian
Part No:
D7780ZOV421RA1500
RoHS:
Yes
HTS:
8533404000
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
32
Package Type:
BULK
Varistor Voltage:
594 V to 725 V
Clamping Voltage:
1120
Clamping Current:
500
Maximum AC Voltage Rating:
420
Maximum DC Voltage Rating:
560
Maximum Surge Current:
70000
Energy:
1500
Size Code:
53
MOV - High Energy, 53mm, 420VAC, 70000A Imax (aka 01-1848)
IN STOCK: 0
Minimum Order:
2
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$29.49
$58.980
5
$19.48
$97.400
10
$17.73
$177.300
32
$16.97
$543.040
50
$16.05
$802.500
100
$15.43
$1,543.000
250 +
$15.04
$3,760.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides