help desk software
DATA SHEET

D7880ZOV481RA550

Maida/Songtian

MOV - High Energy, 32mm, 480VAC, 25000A Imax (aka 01-1692)

RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Maida/Songtian
Part No:
D7880ZOV481RA550
RoHS:
Yes
HTS:
8533404000
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
64
Package Type:
BULK
Varistor Voltage:
679 V to 829 V
Clamping Voltage:
1300
Clamping Current:
200
Maximum AC Voltage Rating:
480
Maximum DC Voltage Rating:
640
Maximum Surge Current:
25000
Energy:
550
Size Code:
32
MOV - High Energy, 32mm, 480VAC, 25000A Imax (aka 01-1692)
IN STOCK: 0
Minimum Order:
4
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4
$14.66
$58.640
10
$7.89
$78.900
25
$6.30
$157.500
64
$6.04
$386.560
100
$5.79
$579.000
250
$5.64
$1,410.000
500
$5.50
$2,750.000
1,000 +
$5.36
$5,360.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides