help desk software
DATA SHEET

R65ZOV461HC

Maida/Songtian

MOV - HC, 17mm Sqr, 460VAC, 15000A Imax (aka 01-1986)

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Maida/Songtian
Part No:
R65ZOV461HC
RoHS:
Yes
HTS:
8533404000
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Bulk
Varistor Voltage:
651 V to 795 V
Clamping Voltage:
1240 V
Clamping Current:
100 A
Mounting:
Through Hole
Dimension:
17
Maximum AC Voltage Rating:
460 V
Maximum DC Voltage Rating:
615 V
Maximum Surge Current:
15000 A
Lead Style:
Radial
Energy:
450 J
Size Code:
17
MOV - HC, 17mm Sqr, 460VAC, 15000A Imax (aka 01-1986)
IN STOCK: 0
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.39
$1.390
25
$1.28
$32.000
100
$0.59
$59.000
250
$0.55
$137.500
500 +
$0.53
$265.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides